-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4613
|
Newark | Din-Signal M78+2Fp-4,5C1-1 |Harting 09032782850 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $17.0600 | Buy Now |
DISTI #
09032782850-ND
|
DigiKey | CONN DIN RCPT 80POS PCB GOLD Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4410 | Buy Now |
DISTI #
617-09032782850
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL M78+2FP-4,5C1-1 RoHS: Compliant | 40 |
|
$13.5500 / $17.8100 | Buy Now |
DISTI #
70737230
|
RS | Connectors, DIN 41612, DIN-SIGNAL M78+2FP-4,5C1-1 | HARTING 09032782850 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6800 / $19.4700 | RFQ |
|
Future Electronics | DIN 41612 Connectors DIN-SIGNAL M78+2FP-4,5C1-1 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$10.9100 | Buy Now |
DISTI #
HRT09032782850
|
Heilind Electronics | DIN-SIGNAL M782FP-4,5C1-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09032782850
|
TME | DIN-Signal M78+2FP-4,5C1-1 Min Qty: 100 | 0 |
|
$13.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032782850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032782850
HARTING Technology Group
Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |