-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6507
|
Newark | Din M-Flat78+2 Female Straight, 2.9Mm Tails, Pl2 |Harting 09032786864 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $11.7700 | Buy Now |
DISTI #
1195-4244-ND
|
DigiKey | CONN DIN RCPT 80POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$7.4822 / $12.3800 | Buy Now |
DISTI #
617-09032786864
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL MFLAT78+2FS-2,9C1-2 RoHS: Compliant | 14 |
|
$7.5600 / $12.5100 | Buy Now |
DISTI #
70737233
|
RS | Connectors, DIN 41612, DIN-SIGNAL MFLAT78+2FS-2,9C1-2 | HARTING 09032786864 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8300 / $13.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.3200 | Buy Now |
DISTI #
HRT09032786864
|
Heilind Electronics | DIN M-FLAT782 FEMALE STRAIGHT, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09032786864
|
TME | DIN-Signal Mflat78+2FS-2,9C1-2 Min Qty: 20 | 0 |
|
$9.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032786864
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032786864
HARTING Technology Group
Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |