Part Details for 09032964825 by HARTING Technology Group
Overview of 09032964825 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 09032964825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4246-ND
|
DigiKey | CONN DIN RCPT 96POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
335 In Stock |
|
$5.6250 / $9.4200 | Buy Now |
DISTI #
617-09032964825
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096FS-4,5C1-VG RoHS: Compliant | 0 |
|
$6.2200 / $10.2300 | Order Now |
DISTI #
70741141
|
RS | Connectors, DIN 41612, DIN-SIGNAL C096FS-4,5C1-VG | HARTING 09032964825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 200 |
|
$6.4000 / $10.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.8500 | Buy Now |
DISTI #
HRT09032964825
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.5846 / $7.1429 | Buy Now | |
DISTI #
09032964825
|
TTI | DIN 41612 Connectors DIN-SIGNAL C096FS-4,5C1-VG RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$5.9100 | Buy Now |
DISTI #
09032964825
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 200 | 0 |
|
$7.2600 | RFQ |
Part Details for 09032964825
09032964825 CAD Models
09032964825 Part Data Attributes
|
09032964825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032964825
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 09032964825
This table gives cross-reference parts and alternative options found for 09032964825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032964825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09032965825 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09032964825 vs 09032965825 |