Part Details for 09033.0400-00 by Marquardt Switches Inc
Overview of 09033.0400-00 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09033.0400-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7645
|
Newark | Rotary Switch, 4 Pole, 0.5A, 48V, 30Deg, No. Of Switch Positions:3 Position, No. Of Poles:4 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:48V, Product Range:-, Illumination:Non Illuminated, Contact Rohs Compliant: Yes |Marquardt 09033.0400-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$60.9600 / $84.8400 | Buy Now |
DISTI #
979-09033.0400-00
|
Mouser Electronics | Rotary Switches | 0 |
|
$58.7900 | Order Now |