-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5467
|
Newark | Din C Male Angled, 32Pin, W/ Board Locks, Pl2 (Rows A,c Even Columns Loaded) Rohs Compliant: Yes |Harting 09033326921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $6.8700 | Buy Now |
DISTI #
09033326921-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 20 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7660 | Buy Now |
DISTI #
617-09033326921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C032MS-3,0C1-2CLIP RoHS: Compliant | 0 |
|
$6.4000 / $7.0700 | Order Now |
DISTI #
70737239
|
RS | Connectors, DIN 41612, DIN-SIGNAL C032MS-3,0C1-2CLIP | HARTING 09033326921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0600 / $6.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.8000 | Buy Now |
DISTI #
HRT09033326921
|
Heilind Electronics | DIN C MALE ANGLED, 32PIN, W BO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09033326921
|
TME | Socket, DIN 41612, type C, male, PIN: 32, THT, angled 90°, 2A, L3mm Min Qty: 20 | 0 |
|
$5.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09033326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09033326921
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |