-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4631
|
Newark | Din-Signal C032Fs-2,9C1-2-Clip |Harting 09034326824 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $6.9600 | Buy Now |
DISTI #
09034326824-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3903 | Buy Now |
DISTI #
617-09034326824
|
Mouser Electronics | DIN 41612 Connectors C032FS-2,9C1-2-clip RoHS: Compliant | 0 |
|
$5.1900 / $8.0700 | Order Now |
DISTI #
70741150
|
RS | Connectors, DIN 41612, C032FS-2,9C1-2-clip | HARTING 09034326824 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6300 / $7.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$4.3300 | Buy Now |
DISTI #
HRT09034326824
|
Heilind Electronics | DIN-SIGNAL C032FS-2,9C1-2-CLIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09034326824
|
TME | Socket, DIN 41612, type C, female, PIN: 32, THT, straight, 2A, L2.9mm Min Qty: 100 | 0 |
|
$3.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09034326824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09034326824
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |