-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5492
|
Newark | Din C Male Angled, 32Pin, W/ Coding, Pl2 (Rows A,c Even Columns Loaded) |Harting 09036326921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $6.6000 | Buy Now |
DISTI #
1195-4254-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
24 In Stock |
|
$3.3000 / $5.7700 | Buy Now |
DISTI #
617-09036326921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 32P TYP C RoHS: Compliant | 0 |
|
$4.2900 / $5.7700 | Order Now |
DISTI #
70737253
|
RS | Backplane Connectors, Wt 10.70 g, 32 Contacts, DIN 41612 Series | HARTING 09036326921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $6.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.4300 | Buy Now |
DISTI #
HRT09036326921
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09036326921
|
TME | Socket, DIN 41612, type C, male, PIN: 32, THT, angled 90°, 2A, L3mm Min Qty: 20 | 0 |
|
$4.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09036326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09036326921
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |