-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2668
|
Newark | Din 41612 Pcb Connector, Plug, 32 Way, Product Range:-, No. Of Contacts:32Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09041326921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$3.7600 / $6.5000 | Buy Now |
DISTI #
1195-1225-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$3.1125 / $5.6600 | Buy Now |
DISTI #
617-09-04-132-6921
|
Mouser Electronics | DIN 41612 Connectors 32P 6A MALE R/A SLDR RoHS: Compliant | 1077 |
|
$3.7700 / $5.5900 | Buy Now |
DISTI #
70070315
|
RS | BackPlane Connector Printed Board 32 6 A (Max.) 5.08 mm Male 3 mm | HARTING 09041326921 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$4.0300 / $5.6000 | Buy Now |
|
Future Electronics | Type D 32 Position 5.08 mm Pitch Male Right Angle Connector DIN 41612 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15Box |
|
$3.2300 / $3.7400 | Buy Now |
DISTI #
HRT09041326921
|
Heilind Electronics | DIN-POWER D032MS-3,0C1-2 | Americas - 865 in Stock |
|
$3.8906 / $4.9800 | Buy Now |
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Receptacle, 32 Contacts, Pin, 0.2 Pitch, Right Angle PC Tail Terminal | 10 |
|
$3.2963 / $6.5925 | Buy Now |
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Receptacle, 32 Contacts, Pin, 0.2 Pitch, Right Angle PC Tail Terminal | 1 |
|
$3.2760 | Buy Now |
DISTI #
09041326921
|
TTI | DIN 41612 Connectors 32P 6A MALE R/A SLDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 525 In Stock |
|
$3.2900 / $4.1600 | Buy Now |
DISTI #
09041326921
|
TME | Socket, DIN 41612, type D, male, PIN: 32, a+c, THT, angled 90°, 6A Min Qty: 1 | 242 |
|
$2.9600 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09041326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09041326921
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.709 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |