Part Details for 09041326921222 by HARTING Technology Group
Overview of 09041326921222 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 09041326921222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09041326921222-ND
|
DigiKey | DIN D MALE ANGLED 32PIN PL2 NF Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7609 | Buy Now |
DISTI #
617-09041326921222
|
Mouser Electronics | DIN 41612 Connectors DIN PWR D032MS-3 0C1-2-NFF RoHS: Compliant | 0 |
|
$8.6100 / $10.7000 | Order Now |
DISTI #
70737281
|
RS | Backplane Connector | HARTING 09041326921222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4100 / $10.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.9900 | Buy Now |
DISTI #
HRT09041326921222
|
Heilind Electronics | DIN D MALE ANGLED 32PIN, PL2, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09041326921222
|
TME | Socket, DIN 41612, type D, male, PIN: 32, a+c, THT, angled 90°, 6A Min Qty: 20 | 0 |
|
$4.0300 | RFQ |
Part Details for 09041326921222
09041326921222 CAD Models
09041326921222 Part Data Attributes
|
09041326921222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09041326921222
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |