-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2367
|
Newark | Connector, Din 41612, Header, 2Row, Product Range:-, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:5.08Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09041326922 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0900 / $7.0500 | Buy Now |
DISTI #
1195-1226-ND
|
DigiKey | CONN DIN HDR 32POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$4.2934 / $7.3600 | Buy Now |
DISTI #
617-09041326922
|
Mouser Electronics | DIN 41612 Connectors DINPWRD032MS 3.0C1-2 RoHS: Compliant | 177 |
|
$4.2900 / $7.3600 | Buy Now |
DISTI #
70448600
|
RS | Backplane Connectors, Wt 9.36 g, 32 Contacts, DIN 41612 Series | HARTING 09041326922 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 / $7.8100 | RFQ |
|
Future Electronics | DIN 41612 Connectors DINPWRD032MS 3.0C1-2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.4700 / $4.7500 | Buy Now |
DISTI #
HRT09041326922
|
Heilind Electronics | DIN-POWER D032MS-3,0C1-2 | Americas - 0 in Stock |
|
$5.0000 / $5.4355 | Buy Now |
DISTI #
09041326922
|
TTI | DIN 41612 Connectors DINPWRD032MS 3.0C1-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$5.2800 / $7.7900 | Buy Now |
DISTI #
09041326922
|
TME | Socket, DIN 41612, type D, male, PIN: 32, a+c, THT, straight, 6A Min Qty: 20 | 0 |
|
$4.5600 | RFQ |
DISTI #
3546316
|
element14 Asia-Pacific | CONNECTOR, DIN 41612, HEADER ((NW)) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3307 / $8.1902 | Buy Now |
DISTI #
3546316
|
Farnell | CONNECTOR, DIN 41612, HEADER ((NW)) RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$5.4054 / $7.4497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09041326922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09041326922
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.512 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |
This table gives cross-reference parts and alternative options found for 09041326922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09041326922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXA06HJDB | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 09041326922 vs EXA06HJDB |
EXA06HJSB | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 09041326922 vs EXA06HJSB |
2806-34-S-10-B | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 09041326922 vs 2806-34-S-10-B |
EXA06HJSN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 09041326922 vs EXA06HJSN |