-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1229-ND
|
DigiKey | CONN DIN RCPT 32POS PNL MNT GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$7.0926 / $11.7300 | Buy Now |
DISTI #
617-09-04-232-6823
|
Mouser Electronics | DIN 41612 Connectors 32P SLDR TYPE D OPEN LUG RoHS: Compliant | 173 |
|
$6.8600 / $10.9000 | Buy Now |
DISTI #
70232548
|
RS | Backplane Connectors, Wt 29.08 g, 32 Contacts, DIN 41612 Series | HARTING 09042326823 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8400 / $9.7700 | RFQ |
|
Future Electronics | 32 Positions Dual Row 5.08 mm Solder Eyelet Female Socket Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$7.6900 / $8.0800 | Buy Now |
DISTI #
HRT09042326823
|
Heilind Electronics | DIN-POWER D032FL-8,0C1-2 | Americas - 0 in Stock |
|
$8.0625 / $9.0500 | Buy Now |
DISTI #
09042326823
|
TTI | DIN 41612 Connectors 32P SLDR TYPE D OPEN LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 36 In Stock |
|
$6.7100 / $10.7600 | Buy Now |
DISTI #
09042326823
|
TME | DIN 41612, female, PIN: 32, straight,type D, on cable, gold-plated Min Qty: 20 | 0 |
|
$8.3900 | RFQ |
|
ComSIT USA | FEMALE CONNECTOR Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug RoHS: Compliant | Europe - 320 |
|
RFQ | |
DISTI #
52F8630
|
Bürklin Elektronik | Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09042326823 Min Qty: 1 | 19 |
|
$8.0836 / $10.8756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09042326823
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09042326823
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.85 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, DISCRETE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.315 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |
This table gives cross-reference parts and alternative options found for 09042326823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09042326823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09042327823 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug | HARTING Technology Group | 09042326823 vs 09042327823 |