-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5567
|
Newark | Connector,din-41612,pcb Mount,recept,32 Contacts,pin,0.2 Pitch,r Angle Pc Tail Terminal,hole .099-.111 Rohs Compliant: Yes |Harting 09043326921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $9.5500 | Buy Now |
DISTI #
1195-4264-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$5.0750 / $8.5000 | Buy Now |
DISTI #
617-09043326921
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER D032MS-6,5C1-2-CLIP RoHS: Compliant | 10 |
|
$5.0700 / $8.5000 | Buy Now |
DISTI #
70737299
|
RS | Connectors, DIN 41612, DIN-POWER D032MS-6,5C1-2-CLIP | HARTING 09043326921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6500 / $9.4100 | RFQ |
|
Future Electronics | 32 Position Male Right Angle 5.08 mm DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$5.9800 / $6.1300 | Buy Now |
DISTI #
HRT09043326921
|
Heilind Electronics | DIN-POWER D032MS-6,5C1-2-CLIP | Americas - 92 in Stock5250 On Order |
|
$6.3438 / $8.1200 | Buy Now |
DISTI #
09043326921
|
TTI | DIN 41612 Connectors DIN-POWER D032MS-6,5C1-2-CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$6.2800 / $9.1500 | Buy Now |
DISTI #
09043326921
|
TME | Socket, DIN 41612, type D,PCB snap-in, male, PIN: 32, a+c, THT, 6A Min Qty: 20 | 0 |
|
$4.8300 | RFQ |
DISTI #
HRT09043326921
|
Interstate Connecting Components | DIN-POWER D032MS-6,5C1-2-CLIP | 271575 On Order |
|
$6.3438 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09043326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09043326921
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.429 inch | |
Body Depth | 0.698 inch | |
Body Length | 3.699 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |