Part Details for 09044 by Desco Industries Inc
Overview of 09044 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5680
|
Newark | Wristband, Wrist Band Type:Fixed, Circumference Max:-, Lead Length:-, Wristband Colour:Black, Ground Terminals:Snap, Product Range:- Rohs Compliant: Yes |Desco 09044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$25.3400 | Buy Now |
DISTI #
16-1426-ND
|
DigiKey | WRISTBAND SPEIDEL MEDIUM 4MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$25.3400 | Buy Now |
DISTI #
809-09044
|
Mouser Electronics | Anti-Static Control Products WRISTBAND, PREMIUM METAL EXP, MEDIUM 4MM | 0 |
|
$24.0700 / $25.3400 | Order Now |
|
Onlinecomponents.com |
14 Partner Stock |
|
$22.3300 / $34.1300 | Buy Now | |
|
Master Electronics |
14 Partner Stock |
|
$22.3300 / $34.1300 | Buy Now | |
DISTI #
127-006
|
Techni-Tool, Inc. | Desco 09044 Wrist Strap Only, Premium, 4mm Snap, Medium, Stainless Steel, Black | 1 |
|
$25.3400 | Buy Now |
DISTI #
127-006
|
TestEquity LLC | Desco 09044 Wrist Strap Only, Premium, 4mm Snap, Medium, Stainless Steel, Black | 1 |
|
$25.3400 | Buy Now |