-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5571
|
Newark | Conn, Din 41612, Plug, 32Pos, 2Row, Product Range:Type D Series, No. Of Contacts:32Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloyrohs Compliant: Yes |Harting 09046326921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$9.8900 / $16.3600 | Buy Now |
DISTI #
1195-4266-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
19 In Stock |
|
$8.8875 / $14.2300 | Buy Now |
DISTI #
617-09046326921
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER D032MS-3,0C1-2-COD RoHS: Compliant | 171 |
|
$10.4100 / $15.6500 | Buy Now |
DISTI #
70449015
|
RS | Connectors, DIN 41612, DIN-POWER D032MS-3,0C1-2-COD | HARTING 09046326921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8900 / $16.4800 | RFQ |
|
Future Electronics | 32 Pole Solder Angled Male Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$10.7900 / $11.0400 | Buy Now |
DISTI #
HRT09046326921
|
Heilind Electronics | DIN-POWER D032MS-3,0C1-2-COD | Americas - 0 in Stock |
|
$10.5469 / $11.8500 | Buy Now |
DISTI #
09046326921
|
TTI | DIN 41612 Connectors DIN-POWER D032MS-3,0C1-2-COD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$9.4400 / $15.3900 | Buy Now |
DISTI #
09046326921
|
TME | Socket, DIN 41612, type D, male, PIN: 32, a+c, THT, angled 90°, 6A Min Qty: 20 | 0 |
|
$8.8600 | RFQ |
DISTI #
3847219
|
element14 Asia-Pacific | CONN, DIN 41612, PLUG, 32POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$12.4056 / $15.2187 | Buy Now |
DISTI #
3847219
|
Farnell | CONN, DIN 41612, PLUG, 32POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 19 |
|
$10.4668 / $17.3235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09046326921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09046326921
HARTING Technology Group
Board Euro Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |