Part Details for 09051.0100-00 by Marquardt Switches Inc
Overview of 09051.0100-00 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 09051.0100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8674
|
Newark | Push Button Sw, Spdt, 5A, 48Vac, Solder, Switch Operation:Momentary, Contact Configuration:Spdt, Contact Voltage Ac Nom:48V, Contact Voltage Dc Nom:-, Contact Current Max:5A, Switch Terminals:Solder, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Marquardt 09051.0100-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $28.2700 | Buy Now |
DISTI #
979-09051.0100-00
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$17.4100 / $18.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
97 Partner Stock |
|
$14.4700 / $17.0500 | Buy Now |
DISTI #
C1S502700022411
|
Chip1Stop | Unclassified | 97 |
|
$16.9000 / $19.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
97 Partner Stock |
|
$14.4700 / $17.0500 | Buy Now |