-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5616
|
Newark | Gds A-E 48 Pin Male Level 2 Rohs Compliant: Yes |Harting 09053486921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $13.7100 | Buy Now |
DISTI #
1195-4276-ND
|
DigiKey | CONN DIN HDR 48POS IN-LINE GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$8.0061 / $13.2400 | Buy Now |
DISTI #
617-09053486921
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER E048MS-3,0C1-2-CLIP RoHS: Compliant | 33 |
|
$7.8700 / $12.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.7500 | Buy Now |
DISTI #
HRT09053486921
|
Heilind Electronics | DIN-POWER E048MS-3,0C1-2-CLIP | Americas - 0 in Stock |
|
$8.8281 / $9.9334 | Buy Now |
DISTI #
09053486921
|
TME | DIN-Power E048MS-3,0C1-2-clip Min Qty: 20 | 0 |
|
$8.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09053486921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09053486921
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09053486921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09053486921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09053482921 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | HARTING Technology Group | 09053486921 vs 09053482921 |