Part Details for 0905842304 by Molex
Overview of 0905842304 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0905842304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0905842304-ND
|
DigiKey | CONN DIP HDR IDC 4P 26-28AWG PCB Min Qty: 4410 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2212 | Buy Now |
DISTI #
0905842304
|
Avnet Americas | Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 0905842304) RoHS: Compliant Min Qty: 4410 Package Multiple: 4410 Container: Tube | 0 |
|
RFQ | |
DISTI #
0905842304
|
Avnet Americas | Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 0905842304) RoHS: Compliant Min Qty: 4410 Package Multiple: 4410 Container: Tube | 0 |
|
RFQ | |
DISTI #
0905842304
|
Avnet Americas | Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 0905842304) RoHS: Compliant Min Qty: 4410 Package Multiple: 4410 Container: Tube | 0 |
|
RFQ |
Part Details for 0905842304
0905842304 CAD Models
0905842304 Part Data Attributes
|
0905842304
Molex
Buy Now
Datasheet
|
Compare Parts:
0905842304
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |