-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5083
|
Newark | Spring Loaded Pin, Pcb, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:-, Current Rating:2A, Overall Length:0.232", Spring Force Initial:25G, Spring Force Working Travel:60G, Product Range:0906 Series Rohs Compliant: Yes |Mill-Max 0906-1-15-20-75-14-11-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 | Buy Now |
DISTI #
ED8181-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
35077 In Stock |
|
$0.2735 / $0.5800 | Buy Now |
DISTI #
575-906115
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 58036 |
|
$0.2730 / $0.5700 | Buy Now |
DISTI #
V99:2348_06455676
|
Arrow Electronics | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2222 | Americas - 968 |
|
$0.5207 / $0.5247 | Buy Now |
DISTI #
V36:1790_06455676
|
Arrow Electronics | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2319 | Americas - 54 |
|
$0.2272 / $0.4931 | Buy Now |
DISTI #
70273251
|
RS | Probes Contact LOOSE CONTACT Initial Height .177 | Mill-Max 0906-1-15-20-75-14-11-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$0.3820 / $0.5700 | Buy Now |
|
Future Electronics | Copper Alloy Gold Plated Through Hole Spring-Loaded Contact Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5150 / $0.5600 | Buy Now |
DISTI #
MMX0906-1-15-20-75-14-110
|
Heilind Electronics | STANDARD SPRING LOADED PIN | Americas - 17314 in Stock |
|
$0.2959 / $0.6970 | Buy Now |
DISTI #
62362594
|
Verical | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2222 | Americas - 968 |
|
$0.5247 | Buy Now |
DISTI #
74085475
|
Verical | Contact PIN 75 Size Solder ST Thru-Hole Bulk Min Qty: 12 Package Multiple: 1 Date Code: 2319 | Americas - 54 |
|
$0.4931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0906-1-15-20-75-14-11-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0906-1-15-20-75-14-11-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Rated Current | 6.5 A | |
Terminal and Terminal Block Type | SPRING TERMINAL |