Part Details for 0906-3GLC by Coilcraft Inc
Overview of 0906-3GLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0906-3GLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0906-3GLC
|
Mouser Electronics | RF Inductors - SMD 2.55nH Unshld 5% 1.6A 5mOhms RoHS: Compliant | 3918 |
|
$1.0800 / $2.3600 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0026 UH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 348 |
|
$0.4800 / $1.2000 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 21329 |
|
$0.3200 / $1.2800 | Buy Now |
|
Chip1Cloud | RF inductor, air core, 2% tol, SMT, RoHS | 28998 |
|
RFQ | |
|
Chips Pulse Industry Limited | SMD 2.4x3.4mm Inductors (SMD) ROHS Purchase Online, Ship Immediately | 32 |
|
$0.9149 / $1.1426 | Buy Now |
DISTI #
2285518RL
|
element14 Asia-Pacific | INDUCTOR, 2.55NH, 2%, 8.2GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 124 |
|
$1.1080 / $1.7244 | Buy Now |
DISTI #
2285518
|
element14 Asia-Pacific | INDUCTOR, 2.55NH, 2%, 8.2GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 124 |
|
$1.1080 / $2.4729 | Buy Now |
DISTI #
2285518
|
Farnell | INDUCTOR, 2.55NH, 2%, 8.2GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 125 |
|
$0.8258 / $2.1270 | Buy Now |
DISTI #
2285518RL
|
Farnell | INDUCTOR, 2.55NH, 2%, 8.2GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 125 |
|
$0.8258 / $1.5265 | Buy Now |
|
LCSC | SMD2.4x3.4mm Inductors (SMD) ROHS | 27 |
|
$1.0166 / $1.6594 | Buy Now |
Part Details for 0906-3GLC
0906-3GLC CAD Models
0906-3GLC Part Data Attributes
|
0906-3GLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0906-3GLC
Coilcraft Inc
General Purpose Inductor, 0.00255uH, 2%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1409 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 0.00255 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 800 MHz | |
Tolerance | 2% |