Part Details for 0906-5J by Coilcraft Inc
Overview of 0906-5J by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0906-5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 871 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | Inductor, Air Core, 5.4nh, 5±% | 6106 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | Inductor, Air Core, 5.4nh, 5±% | 780 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Air Core, 5.4nh, 5±% | 600 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Air Core, 5.4nh, 5±% | 1425 |
|
$0.3000 / $0.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 5995 |
|
RFQ | |
|
Chip1Cloud | 30000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0906-5J
0906-5J CAD Models
0906-5J Part Data Attributes
|
0906-5J
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0906-5J
Coilcraft Inc
General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0906
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0906 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0906 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0054 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.53 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 800 MHz | |
Tolerance | 5% |