-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0906-5JLC
|
Mouser Electronics | RF Inductors - SMD 5.4nH Unshld 5% 1.6A 8mOhms RoHS: Compliant | 0 |
|
$0.8170 / $1.8000 | Order Now |
|
Bristol Electronics | 5532 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0054 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3687 |
|
$0.2156 / $0.5175 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 5/10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2571 |
|
$0.2300 / $0.8700 | Buy Now |
DISTI #
2285523RL
|
element14 Asia-Pacific | INDUCTOR, 5.4NH, 5%, 7GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8429 / $1.3120 | Buy Now |
DISTI #
2285523
|
element14 Asia-Pacific | INDUCTOR, 5.4NH, 5%, 7GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8429 / $1.8837 | Buy Now |
DISTI #
2285523RL
|
Farnell | INDUCTOR, 5.4NH, 5%, 7GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.7853 / $1.4607 | Buy Now |
DISTI #
2285523
|
Farnell | INDUCTOR, 5.4NH, 5%, 7GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7853 / $2.0349 | Buy Now |
|
LCSC | SMD2.4x3.4mm Inductors (SMD) ROHS | 27 |
|
$0.8464 / $1.3826 | Buy Now |
|
Perfect Parts Corporation | 2517 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0906-5JLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0906-5JLC
Coilcraft Inc
General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1014, CHIP, 1014, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1409 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.0054 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.41 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 800 MHz | |
Tolerance | 5% |