Part Details for 09060006481310 by HARTING Technology Group
Overview of 09060006481310 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09060006481310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8222
|
Newark | Din-Power Crimp 2,f, Pl2, 2500 Rolle |Harting 09060006481310 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$643.8600 / $668.6200 | Buy Now |
DISTI #
1195-09060006481310CT-ND
|
DigiKey | CONTACT SOCKET SIGNAL 20-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12500 In Stock |
|
$0.2476 / $0.5800 | Buy Now |
DISTI #
617-09060006481310
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER CRIMP 2 FEM AU2 RoHS: Compliant | 0 |
|
$0.2470 | Order Now |
DISTI #
73270995
|
RS | DIN-Power crimp 2,F, PL2, 2500 Rolle | HARTING 09060006481310 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$722.7900 / $777.1900 | RFQ |
DISTI #
70734925
|
RS | Connectors, DIN 41612, DIN-POWER CRIMP 2 FEM PL2 | HARTING 09060006481310 RoHS: Not Compliant Min Qty: 5 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1,148.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$643.2100 | Buy Now |
DISTI #
HRT09060006481310
|
Heilind Electronics | DIN-POWER CRIMP 2,F, PL2, 2500 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060006481310
|
TME | DIN-Power crimp 2,F, PL2, 2500 Rolle Min Qty: 5 | 0 |
|
$419.5400 | RFQ |
Part Details for 09060006481310
09060006481310 CAD Models
09060006481310 Part Data Attributes
|
09060006481310
HARTING Technology Group
Buy Now
|
Compare Parts:
09060006481310
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |