-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C3568
|
Newark | Conn, Din 41612, Plug, 15Pos, 2Row, Product Range:Type H15 Series, No. Of Contacts:15Contacts, Gender:Plug, Pitch Spacing:6.5Mm, No. Of Rows:2 Row, Rows Loaded:Z + D, Contact Plating:Silver Plated Contacts, No. Of Mating Cycles:500 Rohs Compliant: Yes |Harting 09060152931 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.4600 / $13.0700 | Buy Now |
DISTI #
1195-1286-ND
|
DigiKey | CONN DIN HDR 15POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$9.8000 / $14.9800 | Buy Now |
DISTI #
617-09-06-015-2931
|
Mouser Electronics | DIN 41612 Connectors 15P MALE TYPE H FASTON TERM RoHS: Compliant | 51 |
|
$10.8400 / $16.6300 | Buy Now |
DISTI #
70428011
|
RS | Backplane Connectors, Wt 22.64 g, 15 Contacts, DIN 41612 Series | HARTING 09060152931 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 / $18.1700 | RFQ |
|
Future Electronics | DIN41612 Type H15 Male Connector with Faston RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.8000 / $10.0300 | Buy Now |
DISTI #
HRT09060152931
|
Heilind Electronics | DIN H15 MALE STRAIGHT 15PIN FO | Americas - 0 in Stock |
|
$11.6250 / $13.0667 | Buy Now |
|
Quest Components | 8 |
|
$8.1000 / $10.8000 | Buy Now | |
DISTI #
09060152931
|
TME | Socket, DIN 41612, grounding contact,type H, male, PIN: 15, 15A Min Qty: 1 | 0 |
|
$9.6700 / $12.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060152931
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060152931
HARTING Technology Group
Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.988 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 3100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09060152931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09060152931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598456015000004 | Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | KYOCERA Connector Products Division | 09060152931 vs 598456015000004 |
598456015000005 | Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Straight, Plug | KYOCERA Connector Products Division | 09060152931 vs 598456015000005 |
598456015000004 | Board Euro Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.4 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 09060152931 vs 598456015000004 |