-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C5593
|
Newark | Din Housing A - Top Entry |Harting 09060480402 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $13.3200 | Buy Now |
DISTI #
1195-1288-ND
|
DigiKey | DIN-POWER TOP SH A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$7.7142 / $12.7600 | Buy Now |
DISTI #
617-09060480402
|
Mouser Electronics | DIN 41612 Connectors DIN PWR TOP ENTRY SH SHELL HOUSNG UNASSMB RoHS: Compliant | 17 |
|
$7.7100 / $12.1100 | Buy Now |
DISTI #
70606064
|
RS | 09 06 Series DIN Power Top Entry For Use With DIN 41612 Connector | HARTING 09060480402 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $12.7400 | RFQ |
|
Future Electronics | BULKDIN 41612 Connectors DIN PWR TOP ENTRY SH SHELL HOUSNG UNASSMB RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.5200 | Buy Now |
DISTI #
HRT09060480402
|
Heilind Electronics | DIN HOUSING A - TOP ENTRY | Americas - 0 in Stock |
|
$9.0469 / $11.5800 | Buy Now |
DISTI #
09060480402
|
TME | DIN-Power top entry SH A Min Qty: 10 | 0 |
|
$9.2400 / $10.3400 | RFQ |
|
Powell Electronics | DIN 41612 Connectors DIN PWR TOP ENTRY S Min Qty: 10 | 1 |
|
$7.3200 / $7.7200 | Buy Now |
DISTI #
44F828
|
Bürklin Elektronik | Shell housing for DIN 41612, type F, 09060480402 Min Qty: 1 | 8 |
|
$7.2665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060480402
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060480402
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP20 | |
Approvals | DIN; NFF; UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | DIN 41612 CONNECTOR |