-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Hole .099-.111, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3871
|
Newark | Connector, Din 41612, Plug, 48Pos, 3Row, Product Range:Type F Series, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:-, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:- Rohs Compliant: Yes |Harting 09060482906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$24.8900 / $33.5900 | Buy Now |
DISTI #
1195-1295-ND
|
DigiKey | CONN DIN HDR 48POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$25.3356 / $34.2100 | Buy Now |
DISTI #
617-09-06-048-2906
|
Mouser Electronics | DIN 41612 Connectors 48P 6A MALE CBLMNT ORDER CONTACTS SEP. RoHS: Compliant | 548 |
|
$25.8200 / $30.8200 | Buy Now |
DISTI #
V36:1790_06765233
|
Arrow Electronics | Conn DIN 41612 M 48 POS 5.08mm Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2410 | Americas - 5 |
|
$22.8300 / $30.6200 | Buy Now |
DISTI #
70427882
|
RS | Connector DIN 41612 48P 6A MALE CBLMNTORDER CONTACTS SEP. | HARTING 09060482906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$26.1800 / $34.0000 | Buy Now |
|
Future Electronics | 48 (Power) Position Din Connector Header, Male Pins Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$21.9700 / $22.5800 | Buy Now |
DISTI #
HRT09060482906
|
Heilind Electronics | DIN-POWER F48MW-C1-1 | Americas - 0 in Stock |
|
$28.1692 / $30.5167 | Buy Now |
|
Onlinecomponents.com |
12 Partner Stock |
|
$20.0600 / $23.6200 | Buy Now | |
DISTI #
79056971
|
Verical | Conn DIN 41612 M 48 POS 5.08mm Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 5 |
|
$22.8300 / $30.6200 | Buy Now |
DISTI #
09060482906
|
TTI | DIN 41612 Connectors 48P 6A MALE CBLMNT ORDER CONTACTS SEP. RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060482906
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060482906
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Hole .099-.111, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 1.496 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, DISCRETE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Type | CABLE AND PANEL | |
Name of Rows Loaded | ZZ,BB,DD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.112 N |