-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 26 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5753
|
Newark | Din, Mh, 21+5, Male Rohs Compliant: Yes |Harting 09061216981 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $19.9400 | Buy Now |
DISTI #
1195-4303-ND
|
DigiKey | CONN DIN HDR 26POS PCB RA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$13.5879 / $20.8300 | Buy Now |
DISTI #
617-09-06-121-6981
|
Mouser Electronics | DIN 41612 Connectors 21+5 TYPE MH FEMALE COAX OR HIGH CRNT RoHS: Compliant | 6 |
|
$13.3900 / $20.8300 | Buy Now |
DISTI #
70737403
|
RS | Backplane Connectors, Wt 17.52 g, 26 Contacts, DIN 41612 Series | HARTING 09061216981 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6600 / $22.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.7600 | Buy Now |
DISTI #
HRT09061216981
|
Heilind Electronics | DIN MH215 MALE ANGLED, PL2 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 9 |
|
$20.4160 | Buy Now | |
DISTI #
09061216981
|
TME | DIN-Power MH21+5MS-1C1-2 Min Qty: 20 | 0 |
|
$17.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061216981
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061216981
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |