-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5855
|
Newark | Connector, din-41612,pcb Mount, plug,32 Contacts, skt,0.2 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harting 09062326845 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $12.3600 | Buy Now |
DISTI #
1195-1324-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$6.7702 / $11.2000 | Buy Now |
DISTI #
617-09062326845
|
Mouser Electronics | DIN 41612 Connectors DINPWRF032FS-4,5C1-2 RoHS: Compliant | 29 |
|
$6.7700 / $10.9500 | Buy Now |
DISTI #
70231288
|
RS | Connectors, DIN 41612, DINPWRF032FS-4,5C1-2 | HARTING 09062326845 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 / $12.4500 | RFQ |
|
Future Electronics | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$5.8600 / $6.0100 | Buy Now |
DISTI #
HRT09062326845
|
Heilind Electronics | DIN F FEMALE STRAIGHT 32PIN, 4 | Americas - 0 in Stock |
|
$7.9375 / $8.9500 | Buy Now |
DISTI #
09062326845
|
TME | Plug, DIN 41612, type F, female, PIN: 32, d+z, THT, straight, 6A Min Qty: 1 | 1 |
|
$6.5400 / $9.1600 | Buy Now |
DISTI #
52F8705
|
Bürklin Elektronik | Female connector, type F, 32 pole, z-b, pitch 5.08 mm, solder pin, straight, gold-plated, 09062326845 Min Qty: 1 | 3 |
|
$5.6837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062326845
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062326845
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.583 inch | |
Body Depth | 0.791 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |