-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2655
|
Newark | Din 41612 Pcb Connector Receptacle 48 Way, Product Range:-, No. Of Contacts:48Contacts, Gender:Receptacle, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:Z + B + D, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09062486832 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $13.9700 | Buy Now |
DISTI #
1195-1331-ND
|
DigiKey | CONN DIN RCPT 48POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$8.9732 / $14.8400 | Buy Now |
|
Future Electronics | DIN41612 Type F Female Connector "Low Profile" with Press-in Pins RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$9.2400 / $9.4700 | Buy Now |
DISTI #
HRT09062486832
|
Heilind Electronics | DIN-POWER FLOW048FP-4,5C1-2 | Americas - 0 in Stock |
|
$9.9219 / $11.1334 | Buy Now |
|
Quest Components | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT | 1 |
|
$20.2500 | Buy Now |
DISTI #
09062486832
|
TTI | DIN 41612 Connectors 48P 6A FEMALE STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$9.6600 / $14.1200 | Buy Now |
DISTI #
09062486832
|
TME | DIN-Power Flow048FP-4,5C1-2 Min Qty: 20 | 0 |
|
$9.1500 | RFQ |
|
Neutron USA | Connectors, DIN 41612, 48P 6A FEMALE STRT | 50 |
|
$80.3100 | Buy Now |
|
New Advantage Corporation | DIN41612 Type F Female Connector Low Profile with Press-in Pins RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$8.5000 | Buy Now |
|
Perfect Parts Corporation | 171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062486832
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062486832
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | LOW PROFILE, STANDARD: DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.398 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.216 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |