-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09063322931
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER V1CLIP F032MS-3,0C1-1 RoHS: Compliant | 0 |
|
$4.9200 / $8.2700 | Order Now |
DISTI #
09063322931
|
TME | DIN-Power F032MS-3,0C1-1-V1clip Min Qty: 20 | 0 |
|
$6.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09063322931
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09063322931
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |