-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Blanking Piece, Zinc Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4331-ND
|
DigiKey | DIN-POWER BLANKING PIECE D20 (20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$1.4375 / $2.6200 | Buy Now |
DISTI #
617-09068009951
|
Mouser Electronics | DIN 41612 Connectors DIN PWR BLANK PIECE D20 RoHS: Compliant | 408 |
|
$1.5000 / $2.8900 | Buy Now |
DISTI #
70448675
|
RS | 09 06 Series Binding Piece For Use With DIN 41612 Connector | HARTING 09068009951 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.5000 | Buy Now |
DISTI #
HRT09068009951
|
Heilind Electronics | DIN-POWER BLANKING PIECE D20 (20 PC.)) | Americas - 74 in Stock |
|
$1.7302 / $2.3000 | Buy Now |
DISTI #
09068009951
|
TTI | DIN 41612 Connectors DIN PWR BLANK PIECE D20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$1.8500 / $2.5000 | Buy Now |
DISTI #
09068009951
|
TME | DIN-Power blanking piece D20 (20 pc.)) Min Qty: 20 | 0 |
|
$1.6100 | RFQ |
DISTI #
HRT09068009951
|
Interstate Connecting Components | DIN-POWER BLANKING PIECE D20 (20 PC.)) | 24 |
|
$1.7302 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09068009951
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09068009951
HARTING Technology Group
Connector Accessory, Blanking Piece, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | BLANKING PIECE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY |