-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7461-ND
|
DigiKey | DIN-POWER CRIMP FLANGE INSERT D2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$0.9050 / $1.7500 | Buy Now |
DISTI #
617-09068009952
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER D20 CRIMP FLANGE INSERT RoHS: Compliant | 36 |
|
$1.0700 / $1.7500 | Buy Now |
DISTI #
70740614
|
RS | Board Level Connector Contact, Wt 3.78 g, Lead-Free, DIN 41612 Series | HARTING 09068009952 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $2.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$1.2000 | Buy Now |
DISTI #
HRT09068009952
|
Heilind Electronics | DIN SHELL HOUSING D20 CRIMP FL | Americas - 0 in Stock |
|
$1.3750 / $1.8400 | Buy Now |
DISTI #
09068009952
|
TME | DIN-Power crimp flange insert D20 Min Qty: 50 | 0 |
|
$1.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09068009952
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09068009952
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |