Part Details for 0908-2-15-20-75-14-11-0 by Mill-Max Mfg Corp
Overview of 0908-2-15-20-75-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0908-2-15-20-75-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0189
|
Newark | Spring Loaded Pin, 2A, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:-, Current Rating:2A, Overall Length:0.364", Spring Force Initial:25G, Spring Force Working Travel:60G, Product Range:0908 Series Rohs Compliant: Yes |Mill-Max 0908-2-15-20-75-14-11-0 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
ED90386-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20452 In Stock |
|
$0.3866 / $0.7700 | Buy Now |
DISTI #
575-0908215207514
|
Mouser Electronics | Contact Probes Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 53756 |
|
$0.3860 / $0.7400 | Buy Now |
DISTI #
V99:2348_06455729
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1602 | Americas - 2 |
|
$0.2013 / $0.2593 | Buy Now |
DISTI #
70967745
|
RS | Probes, Contact, 20u AU over NI 75 CON | Mill-Max 0908-2-15-20-75-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7600 | RFQ |
|
Future Electronics | CONN PIN SPRING-LOAD .295" GOLD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$0.7050 / $0.7600 | Buy Now |
DISTI #
000000000003134467
|
Sager | Contact Probes Spring-Loaded Pin with a Standard Tail Min Qty: 1000 | 0 |
|
$0.3298 / $1.4200 | Buy Now |