Part Details for 0908140516 by Molex
Overview of 0908140516 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0908140516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0908140516-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 9000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6297 | Buy Now |
DISTI #
0908140516
|
Avnet Americas | Conn Ribbon Cable Connector HDR 16 POS 1.27mm Solder ST SMD Adhesive T/R - Tape and Reel (Alt: 0908140516) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7654 | Buy Now |
DISTI #
MOL90814-0516
|
Heilind Electronics | 1.27MM PF HDR SMT NRBLB RL SN WOPGS 16CT | Americas - 0 in Stock |
|
$0.6143 / $0.6857 | Buy Now |
DISTI #
0908140516
|
Avnet Americas | Conn Ribbon Cable Connector HDR 16 POS 1.27mm Solder ST SMD Adhesive T/R - Tape and Reel (Alt: 0908140516) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7654 | Buy Now |
DISTI #
0908140516
|
Avnet Americas | Conn Ribbon Cable Connector HDR 16 POS 1.27mm Solder ST SMD Adhesive T/R - Tape and Reel (Alt: 0908140516) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7654 | Buy Now |
Part Details for 0908140516
0908140516 CAD Models
0908140516 Part Data Attributes
|
0908140516
Molex
Buy Now
Datasheet
|
Compare Parts:
0908140516
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.949 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.6958 N | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |