-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8935-ND
|
DigiKey | 1A SEALING PLUGS FOR SINGLE WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$3.4625 / $6.0500 | Buy Now |
DISTI #
617-09100009909
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A SEALING PLUGS FOR SNGL WIRE 20 PCS RoHS: Compliant | 28 |
|
$3.9100 / $6.2100 | Buy Now |
DISTI #
71818417
|
RS | Dummy Plug, Wt 1.30 g, Polycarbonate, Black, Han 1A Series | HARTING 09100009909 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$4.7400 / $6.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6000 | Buy Now |
DISTI #
HRT09100009909
|
Heilind Electronics | 1A SEAL PLUG FOR SNGL WIRE 20 PC FRAME | Americas - 33 in Stock |
|
$4.0317 / $5.5400 | Buy Now |
DISTI #
09100009909
|
TTI | Heavy Duty Power Connectors HAN 1A SEALING PLUGS FOR SNGL WIRE 20 PCS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 71 In Stock |
|
$4.1000 / $5.1700 | Buy Now |
DISTI #
09100009909
|
TME | Protection cap, Han® 1A, for Han® 1A connectors Min Qty: 1 | 17 |
|
$3.8800 / $4.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100009909
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100009909
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |