-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 4 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5763
|
Newark | Rectangular Pwr Insert, Pin, 4Pos, Product Range:Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:3+Pe Contacts, Rectangular Shell Size:1A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:10A Rohs Compliant: Yes |Harting 09100033006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$3.8200 | Buy Now |
DISTI #
1195-09100033006-ND
|
DigiKey | 1A 3+PE MALE SHIELD CRIMP LLEVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
63 In Stock |
|
$4.7652 / $8.1700 | Buy Now |
DISTI #
617-09100033006
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A 3+PE ML SHLD INSRT FOR LOCK LVR RoHS: Compliant | 5 |
|
$5.6300 / $8.1700 | Buy Now |
DISTI #
71818399
|
RS | Male shielded Crimp Insert for Locking Lever, 3 + PE, Han 1A Series | HARTING 09100033006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.8800 / $8.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2900 | Buy Now |
DISTI #
HRT09100033006
|
Heilind Electronics | HAN 1A-3+PE-C-M SHIELDED | Americas - 68 in Stock |
|
$5.8438 / $8.1400 | Buy Now |
DISTI #
68029582
|
Verical | Conn Rectangular M 3Signal/1Ground POS Crimp ST Panel Mount Han® 1A Min Qty: 14 Package Multiple: 1 | Americas - 44 |
|
$5.7573 / $6.0157 | Buy Now |
DISTI #
09100033006
|
TTI | Heavy Duty Power Connectors HAN 1A 3+PE ML SHLD INSRT FOR LOCK LVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$5.9700 / $7.5000 | Buy Now |
DISTI #
09100033006
|
TME | Connector: HDC, contact insert, male, Han® 1A, PIN: 4, 3P+PE Min Qty: 1 | 0 |
|
$5.1900 / $6.5700 | RFQ |
DISTI #
HRT09100033006
|
Interstate Connecting Components | HAN 1A-3+PE-C-M SHIELDED | 22 |
|
$5.8438 / $8.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100033006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100033006
HARTING Technology Group
Rectangular Connector, 4 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.673 inch | |
Body Depth | 1.559 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 4 |