-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 12 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09100123006-ND
|
DigiKey | CRIMP INSERT 12PIN MALE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$5.6125 / $9.4000 | Buy Now |
DISTI #
617-09100123006
|
Mouser Electronics | Heavy Duty Power Connectors Han 1A-12-c-m RoHS: Compliant | 1 |
|
$5.2700 / $7.4700 | Buy Now |
DISTI #
72293876
|
RS | Crimp Insert, 1A, 12 Pin, Male For Locking Lever, Han | HARTING 09100123006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 272 |
|
$3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8400 | Buy Now |
DISTI #
HRT09100123006
|
Heilind Electronics | 1A 12PIN MALE CRMP INSRT FOR LOCKING LEVER | Americas - 21 in Stock |
|
$6.6406 / $8.9800 | Buy Now |
DISTI #
09100123006
|
TTI | Heavy Duty Power Connectors Han 1A-12-c-m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 56 In Stock |
|
$5.2500 / $6.7700 | Buy Now |
DISTI #
09100123006
|
TME | Connector: HDC, contact insert, male, Han® 1A, PIN: 12, size 1A Min Qty: 1 | 0 |
|
$5.7600 / $7.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100123006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100123006
HARTING Technology Group
Rectangular Connector, 12 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61373, IEC 61984, UL | |
Body Breadth | 0.673 inch | |
Body Depth | 1.52 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 12 |