-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8015
|
Newark | Heavy Duty Contact, Pin, Crimp, 6Awg, Product Range:Han-Modular Series, Contact Gender:Pin, Wire Size Awg Max:6Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:70A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09110006132 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $11.3600 | Buy Now |
DISTI #
1195-4347-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 6AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
295 In Stock |
|
$7.3156 / $12.1000 | Buy Now |
DISTI #
617-09110006132
|
Mouser Electronics | Heavy Duty Power Connectors Han TC70 male contact 16mm RoHS: Compliant | 1369 |
|
$7.3100 / $11.2100 | Buy Now |
DISTI #
70547624
|
RS | HAN TC Series Male Crimp Contact Rated At 70A 1000V For Use With Crimp module | HARTING 09110006132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 97 |
|
$8.6300 / $11.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$7.5900 | Buy Now |
DISTI #
HRT09110006132
|
Heilind Electronics | HAN TC70 STIFTKONTAKT 16SQMM | Americas - 348 in Stock187 On Order |
|
$8.3750 / $10.7200 | Buy Now |
DISTI #
09110006132
|
TTI | Heavy Duty Power Connectors Han TC70 male contact 16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 74 In Stock |
|
$7.6200 / $10.6800 | Buy Now |
DISTI #
09110006132
|
TME | Contact, male, copper alloy, silver plated, 16mm2, Han® TC70, 70A Min Qty: 10 | 0 |
|
$9.2500 | RFQ |
DISTI #
HRT09110006132
|
Interstate Connecting Components | HAN TC70 STIFTKONTAKT 16SQMM | 8143 On Order |
|
$8.3750 / $10.7200 | Buy Now |
|
Neutron USA | HAN TC Series Male Crimp Contact Rated At 70A 1000V For Use With Crimp module | 50 |
|
$64.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006132
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006132
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |