-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4721
|
Newark | Heavy Duty Contact, Socket, Crimp, 35Mm2, Product Range:Han Tc200 Series, Contact Gender:Socket, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:200A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09110006221 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $24.1800 | Buy Now |
DISTI #
1195-6624-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 2AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$14.7629 / $20.5300 | Buy Now |
DISTI #
617-09110006221
|
Mouser Electronics | Heavy Duty Power Connectors HAN TC200 FEM CONT 35MM2 RoHS: Compliant | 75 |
|
$14.2800 / $19.1300 | Buy Now |
DISTI #
70547626
|
RS | HAN TC Series Female Crimp Contact Rated At 200A 1000V For Use With Crimp module | HARTING 09110006221 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2200 / $20.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks | 0 |
|
$14.2800 | Buy Now |
DISTI #
HRT09110006221
|
Heilind Electronics | 200A FEMALE CONTACT 35MM2 | Americas - 0 in Stock |
|
$16.8254 / $21.9800 | Buy Now |
DISTI #
09110006221
|
TTI | Heavy Duty Power Connectors HAN TC200 FEM CONT 35MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$13.5900 / $18.9400 | Buy Now |
DISTI #
09110006221
|
TME | Contact, female, copper alloy, silver plated, 35mm2, Han® TC200 Min Qty: 1 | 0 |
|
$14.7600 / $16.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110006221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110006221
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |