-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1410
|
Newark | Han 1 Hc 650A-Male-Screw Rohs Compliant: Na |Harting 09110012675 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0100 / $126.9700 | Buy Now |
DISTI #
1195-6991-ND
|
DigiKey | MODULE MALE 1POS SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$98.6993 / $122.4700 | Buy Now |
DISTI #
617-09110012675
|
Mouser Electronics | Heavy Duty Power Connectors MOD FOR MALE CONTACT HC MOD FOR CBL LUG RoHS: Compliant | 3 |
|
$98.3900 / $114.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$92.6400 | Buy Now |
DISTI #
HRT09110012675
|
Heilind Electronics | HAN HC MODULAR 650 MALE SCREW | Americas - 0 in Stock |
|
$105.8615 / $142.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$96.0000 | Buy Now |
DISTI #
09110012675
|
TME | Han 1HC-Sti-S-M12, 650A Min Qty: 1 | 0 |
|
$106.1100 / $124.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09110012675
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09110012675
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |