Part Details for 09112006133 by HARTING Technology Group
Overview of 09112006133 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09112006133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6838
|
Newark | Heavy Duty Contact, Pin, 70A, Crimp, Product Range:Han Tc 70 Series, Contact Gender:Pin, Wire Size Awg Max:4Awg, Contact Termination Type:Crimp, Current Rating:70A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09112006133 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$10.2600 | Buy Now |
DISTI #
1195-09112006133-ND
|
DigiKey | 70A MALE CRIMP CONTACT 25MM (4AW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$14.2343 / $17.3300 | Buy Now |
DISTI #
617-09112006133
|
Mouser Electronics | Heavy Duty Power Connectors HAN MA CRIMP CONTACT RoHS: Compliant | 50 |
|
$12.8300 / $17.3300 | Buy Now |
DISTI #
74705197
|
RS | 70A male Crimp contact 25mm-4AWG - High Mating Cycle Version | HARTING 09112006133 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$11.3300 | Buy Now |
DISTI #
HRT09112006133
|
Heilind Electronics | 70A MALE CRMP CNT 25MM 4AWG HIGH MATING CYCLE | Americas - 37 in Stock |
|
$13.0952 / $17.4400 | Buy Now |
DISTI #
09112006133
|
TTI | Heavy Duty Power Connectors HAN MA CRIMP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$11.9000 / $17.0700 | Buy Now |
DISTI #
HRT09112006133
|
Interstate Connecting Components | 70A MALE CRMP CNT 25MM 4AWG HIGH MATING CYCLE | 12 |
|
$13.0952 / $17.4400 | Buy Now |