Part Details for 09112006135 by HARTING Technology Group
Overview of 09112006135 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09112006135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6839
|
Newark | Heavy Duty Contact, Pin, 100A, Crimp, Product Range:Han Tc 100 Series, Contact Gender:Pin, Wire Size Awg Max:2Awg, Contact Termination Type:Crimp, Current Rating:100A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09112006135 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$14.2600 / $16.6400 | Buy Now |
DISTI #
1195-09112006135-ND
|
DigiKey | 100A MALE CRIMP CONTACT 35MM (2A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$8.9417 / $10.5500 | Buy Now |
DISTI #
617-09112006135
|
Mouser Electronics | Heavy Duty Power Connectors HAN MA CRIMP CONTACT RoHS: Compliant | 50 |
|
$12.2700 / $15.0400 | Buy Now |
DISTI #
74705205
|
RS | 100A male Crimp contact 35mm-2AWG - High Mating Cycle Version | HARTING 09112006135 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$12.9700 | Buy Now |
DISTI #
HRT09112006135
|
Heilind Electronics | 100A MALE CRMP CNT 35MM 2AWG HIGH MATING CYCLE | Americas - 37 in Stock |
|
$14.7813 / $19.9600 | Buy Now |
DISTI #
09112006135
|
TTI | Heavy Duty Power Connectors HAN MA CRIMP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$12.1000 / $14.2600 | Buy Now |
DISTI #
HRT09112006135
|
Interstate Connecting Components | 100A MALE CRMP CNT 35MM 2AWG HIGH MATING CYCLE | 12 |
|
$14.7813 / $19.9600 | Buy Now |