Part Details for 09112006216 by HARTING Technology Group
Overview of 09112006216 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09112006216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6841
|
Newark | Heavy Duty Contact, Socket, 100A, Crimp, Product Range:Han Tc 100 Series, Contact Gender:Socket, Wire Size Awg Max:6Awg, Contact Termination Type:Crimp, Current Rating:100A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09112006216 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$14.3100 | Buy Now |
DISTI #
1195-09112006216-ND
|
DigiKey | 100A FEMALE CRIMP CONTACT 16MM ( Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
40 In Stock |
|
$5.8115 / $9.7600 | Buy Now |
DISTI #
617-09112006216
|
Mouser Electronics | Heavy Duty Power Connectors HAN FE CRIMP CONTACT RoHS: Compliant | 42 |
|
$14.3000 / $17.8200 | Buy Now |
DISTI #
74705202
|
RS | 100A female Crimp contact 16mm-6AWG - High Mating Cycle Version | HARTING 09112006216 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$15.8000 | Buy Now |
DISTI #
HRT09112006216
|
Heilind Electronics | 100A FEM CRMP CNT 16MM 6AWG HIGH MATING CYCLE | Americas - 7 in Stock |
|
$17.4375 / $20.2667 | Buy Now |
DISTI #
09112006216
|
TTI | Heavy Duty Power Connectors HAN FE CRIMP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$14.7400 / $17.1600 | Buy Now |
DISTI #
HRT09112006216
|
Interstate Connecting Components | 100A FEM CRMP CNT 16MM 6AWG HIGH MATING CYCLE | 2 |
|
$17.4375 / $20.2667 | Buy Now |