-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN COMPACT FIXING SCREW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1836
|
Newark | Fixing Screw, 5.6Mm, 9.5Mm, Accessory Type:Fixing Screw, For Use With:Harting Han-Modular Compact Series Heavy Duty Connectors, Product Range:Han-Modular Compact Series Rohs Compliant: Yes |Harting 09120009921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$0.0530 / $0.1120 | Buy Now |
DISTI #
1195-6628-ND
|
DigiKey | HAN COMPACT FIXING SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
83 In Stock |
|
$0.0576 / $0.1500 | Buy Now |
DISTI #
617-09120009921
|
Mouser Electronics | Heavy Duty Power Connectors INSERT FIXNG SCRW HAN-COMPACT RoHS: Compliant | 710 |
|
$0.0570 / $0.1500 | Buy Now |
DISTI #
70737520
|
RS | Connector, Power, Heavy Duty, INSERT FIXNG SCRW HAN-COMPACT | HARTING 09120009921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 75 |
|
$0.1050 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0390 | Buy Now |
DISTI #
HRT09120009921
|
Heilind Electronics | HAN COMPACT BEFESTIGUNGSSCHRA UBEN | Americas - 0 in Stock |
|
$0.0469 / $0.0600 | Buy Now |
DISTI #
09120009921
|
TTI | Heavy Duty Power Connectors INSERT FIXNG SCRW HAN-COMPACT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.0670 | Buy Now |
DISTI #
09120009921
|
TME | Screw, Han-Compact® Min Qty: 10 | 90 |
|
$0.0393 / $0.0524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120009921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120009921
HARTING Technology Group
HAN COMPACT FIXING SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |