-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9369
|
Newark | Heavy Duty Insert, Rcpt, 2+Pe, 10Mm2, Product Range:Han Q Series, No. Of Contacts:3Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:40A Rohs Compliant: Yes |Harting 09120023151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$9.0500 / $14.9800 | Buy Now |
DISTI #
51AC2360
|
Newark | Heavy Duty Insert, Rcpt, 2+Pe, 10Mm2, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:2+Pe Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Harting 09120023151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $13.0000 | Buy Now |
DISTI #
1195-4382-ND
|
DigiKey | INSERT FEMALE 2POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$9.0673 / $15.0000 | Buy Now |
DISTI #
617-09120023151
|
Mouser Electronics | Heavy Duty Power Connectors Han Q 2/0-f-crimp RoHS: Compliant | 515 |
|
$9.3400 / $13.2600 | Buy Now |
DISTI #
70336334
|
RS | Rectangular Socket Insert, 2+PE, Size 3A, 8-16AWG, Crimp, 400V, Han Q Series | HARTING 09120023151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 219 |
|
$10.2000 / $14.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.7700 | Buy Now |
DISTI #
HRT09120023151
|
Heilind Electronics | Americas - 169 in Stock |
|
$9.6719 / $12.3800 | Buy Now | |
DISTI #
77776787
|
Verical | Conn Rectangular F 2Power/1Ground POS Crimp ST Cable Mount Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.4198 | Buy Now |
DISTI #
09120023151
|
TTI | Heavy Duty Power Connectors Han Q 2/0-f-crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 65 In Stock |
|
$8.6800 / $11.7100 | Buy Now |
DISTI #
09120023151
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 3, 2P+PE, 40A Min Qty: 1 | 10 |
|
$8.3100 / $10.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120023151
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120023151
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.825 inch | |
Body Depth | 1.331 inch | |
Body Length | 0.825 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 3 |