-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4090
|
Newark | Han-Brid Rj45 C (Rj Industrial, 22Awg, 4Wire) + 2 10Amp Contacts (Not Included) Rohs Compliant: Yes |Harting 09120033011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$19.9200 / $21.4500 | Buy Now |
DISTI #
617-09120033011
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Han Brid RJ45C Male insulation body RoHS: Compliant | 0 |
|
$18.2700 / $22.4000 | Order Now |
DISTI #
70574710
|
RS | Rectangular Connector Insert, Wt 18.98 g, Male, 2 Contacts, Han-Brid Series | HARTING 09120033011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9 |
|
$17.5900 / $22.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$18.1100 | Buy Now |
DISTI #
HRT09120033011
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.4462 / $23.2334 | Buy Now | |
DISTI #
09120033011
|
TME | Han Brid-RJ45 C-M RJ Industrial Min Qty: 1 | 0 |
|
$14.3600 / $18.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120033011
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120033011
HARTING Technology Group
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |