-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2364
|
Newark | Heavy Duty Insert, Plug, 3+Pe, 10Mm2, Product Range:Han Q Series, Heavy Duty Connector Type:Insert, No. Of Contacts:3+Pe Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Rohs Compliant: Yes |Harting 09120033051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$8.3100 / $13.9500 | Buy Now |
DISTI #
67X7439
|
Newark | Heavy Duty Insert, Plug, 3+Pe, 10Mm2, Product Range:Han Q Series, No. Of Contacts:4Contacts, Rectangular Shell Size:3A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:40A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 09120033051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6900 / $16.0400 | Buy Now |
DISTI #
1195-4087-ND
|
DigiKey | HAN Q3/0 -M- CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0375 / $14.4700 | Buy Now |
DISTI #
617-09120033051
|
Mouser Electronics | Heavy Duty Power Connectors Han Q3/0 -M- Crimp RoHS: Compliant | 0 |
|
$9.9400 / $13.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.3900 | Buy Now |
DISTI #
HRT09120033051
|
Heilind Electronics | HAN Q3/0 -M- CRIMP | Americas - 0 in Stock750 On Order |
|
$10.3438 / $13.2400 | Buy Now |
|
Quest Components | 40 |
|
$52.0640 / $65.0800 | Buy Now | |
DISTI #
09120033051
|
TTI | Heavy Duty Power Connectors Han Q3/0 -M- Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$9.1200 / $13.0100 | Buy Now |
DISTI #
09120033051
|
TME | Connector: HDC, contact insert, male, Han Q, PIN: 4, 3+PE, size 3A Min Qty: 1 | 6 |
|
$8.9000 / $11.2700 | Buy Now |
DISTI #
2842756
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 3+PE, 10MM2 RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$15.8447 / $16.6813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120033051
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120033051
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |