-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1368-ND
|
DigiKey | INSERT MALE 7POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
164 In Stock |
|
$7.3662 / $16.8100 | Buy Now |
DISTI #
617-09120073001
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT 7 POLE CRIMP TERM RoHS: Compliant | 728 |
|
$7.3600 / $11.8900 | Buy Now |
DISTI #
70232123
|
RS | Rectangular Plug Insert, 7+PE, Size 3A, 14-26AWG, Crimp, 400V, 10A, Han Q Series | HARTING 09120073001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 256 |
|
$8.4500 / $10.9700 | Buy Now |
|
Future Electronics | Gray 7 Position Male Crimp Inserts without Contacts Han-Q Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks Container: Box | 0Box |
|
$7.5000 / $7.7300 | Buy Now |
DISTI #
HRT09120073001
|
Heilind Electronics | HAN Q 7/0-M | Americas - 665 in Stock |
|
$8.4375 / $10.8000 | Buy Now |
DISTI #
82741298
|
Verical | Conn Rectangular M 8 POS Crimp ST Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2427 | Americas - 20 |
|
$6.9746 / $8.7253 | Buy Now |
DISTI #
09120073001
|
TTI | Heavy Duty Power Connectors MALE INSERT 7 POLE CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 62 In Stock |
|
$7.6700 / $9.9900 | Buy Now |
DISTI #
09120073001
|
TME | Connector: HDC, contact insert, male, Han Q, PIN: 8, 7+PE, size 3A Min Qty: 1 | 0 |
|
$7.3400 / $11.5200 | RFQ |
DISTI #
HRT09120073001
|
Interstate Connecting Components | HAN Q 7/0-M | 133 |
|
$8.4375 / $10.8000 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors MALE INSERT Min Qty: 1 | 18 |
|
$7.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120073001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120073001
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.555 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 8 |