-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4167
|
Newark | Han Insert, Receptacle, 7+Pe, Crimp, Product Range:Han Q Series, No. Of Contacts:8Contacts, Rectangular Shell Size:3A, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A, No. Of Rows:3Rohs Compliant: Yes |Harting 09120073101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$8.7000 / $10.8700 | Buy Now |
DISTI #
1195-1369-ND
|
DigiKey | INSERT FEMALE 7POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1343 In Stock |
|
$7.8314 / $12.9500 | Buy Now |
DISTI #
617-09-12-007-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN Q FEM INST CRIMP TERM 7C+PE RoHS: Compliant | 2386 |
|
$7.8300 / $11.6900 | Buy Now |
DISTI #
70232124
|
RS | Rectangular Socket Insert, 7+PE, Size 3A, 14-26AWG, Crimp, 400V, Han Q Series | HARTING 09120073101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 220 |
|
$8.7600 / $12.1600 | Buy Now |
|
Future Electronics | HAN Q Female INST Crimp Terminal 7 Contact Heavy Duty Power Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks Container: Box | 0Box |
|
$8.5400 / $8.9700 | Buy Now |
DISTI #
HRT09120073101
|
Heilind Electronics | HAN Q 7/0-F | Americas - 321 in Stock |
|
$9.7937 / $12.5600 | Buy Now |
DISTI #
76434064
|
Verical | Conn Rectangular SKT 7 POS Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 125 |
|
$7.3257 / $10.2469 | Buy Now |
DISTI #
09120073101
|
TTI | Heavy Duty Power Connectors HAN Q FEM INST CRIMP TERM 7C+PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 349 In Stock |
|
$7.8400 / $9.4800 | Buy Now |
DISTI #
09120073101
|
TME | Connector: HDC, contact insert, female, Han Q, PIN: 8, 7+PE, size 3A Min Qty: 1 | 0 |
|
$8.1700 / $10.3600 | RFQ |
DISTI #
HRT09120073101
|
Interstate Connecting Components | HAN Q 7/0-F | 75 |
|
$9.7937 / $12.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120073101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120073101
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 0.827 inch | |
Body Depth | 1.579 inch | |
Body Length | 0.827 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 8 |