-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8080
|
Newark | Hood, Side Entry, Q 8/0, Thermoplastic, Pg16, Product Range:Han-Compact Series, Cable Exit Angle:90°, Connector Body Material:Pc (Polycarbonate) Body, For Use With:Han Q 8/0 Inserts & Bases, Locking Type:1 Lever Rohs Compliant: Yes |Harting 09120080527 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $11.6700 | Buy Now |
DISTI #
1195-1372-ND
|
DigiKey | CONN HOOD SIDE ENTRY PG16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$6.7663 / $11.3600 | Buy Now |
DISTI #
617-09120080527
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC HOOD STD BLK 1 LVR LCKING RoHS: Compliant | 633 |
|
$6.7600 / $10.1300 | Buy Now |
DISTI #
70574745
|
RS | Connector Power Heavy Duty PLASTIC HOODSTD BLK 1 LVR LCKING | HARTING 09120080527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 88 |
|
$7.4300 / $10.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$6.5900 | Buy Now |
DISTI #
HRT09120080527
|
Heilind Electronics | HAN Q 8/0-GS-16 | Americas - 22 in Stock75 On Order |
|
$7.5000 / $9.6000 | Buy Now |
DISTI #
77827045
|
Verical | Hood 90° Polycarbonate Single Lock Han-Compact® RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 11 |
|
$8.3511 | Buy Now |
DISTI #
09120080527
|
TTI | Heavy Duty Power Connectors PLASTIC HOOD STD BLK 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$6.9200 / $9.7600 | Buy Now |
DISTI #
09120080527
|
TME | Enclosure: for HDC connectors, Han-Compact®, size Han Compact® Min Qty: 1 | 11 |
|
$6.1100 / $7.7400 | Buy Now |
DISTI #
HRT09120080527
|
Interstate Connecting Components | HAN Q 8/0-GS-16 | 415 On Order |
|
$7.5000 / $9.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09120080527
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120080527
HARTING Technology Group
CONN HOOD SIDE ENTRY PG16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |