Part Details for 09120123006 by HARTING Technology Group
Overview of 09120123006 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09120123006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09120123006-ND
|
DigiKey | HAN Q HYBRID MALE CRIMP INSERT ( Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$6.9125 / $11.0700 | Buy Now |
DISTI #
617-09120123006
|
Mouser Electronics | Heavy Duty Power Connectors Han Q Hybrid male crimp insert (w/o data element) RoHS: Compliant | 32 |
|
$6.9100 / $10.5900 | Buy Now |
DISTI #
74268672
|
RS | Han Q Hybrid male crimp insert without data element | HARTING 09120123006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 50 |
|
$7.9000 / $10.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.1900 | Buy Now |
DISTI #
HRT09120123006
|
Heilind Electronics | HAN Q HYBRID M CRIMP INS W/O DATA ELEMENT | Americas - 18 in Stock |
|
$8.1719 / $11.0600 | Buy Now |
DISTI #
09120123006
|
TTI | Heavy Duty Power Connectors Han Q Hybrid male crimp insert (w/o data element) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.7600 / $10.8300 | Buy Now |
Part Details for 09120123006
09120123006 CAD Models
09120123006 Part Data Attributes
|
09120123006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09120123006
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR |